
Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Basic Tie Cable Ties
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
360 mm
- Cable tie width
4.80 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
103 mm
- Manufacturer part #
61831016
- Minimum holding force
circuit resistance 220 N
- RoHS-compliant
Yes
- Type
61831016
- Temperature range
-40 to +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1024062 LAPP 61831016 61831016 Cable tie 360 mm 4.80 mm Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1024062 LAPP 61831016 61831016 Cable tie 360 mm 4.80 mm Ecru 100 pc(s)
Description
The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.
This text is machine translated.
This text is machine translated.
























