
Highlights & Details
SPIRAL H07BQ-F BLACK
- Heavy-duty design
Technical specifications
- Product type
Spiral cable
- Cable type
SPIRAL H07BQ-F
- Spiral length (min.)
500 mm
- Spiral lenght (max.)
1500 mm
- No. of leads
5 G
- Cross section (each core)
1.50 mm²
- No. of leads (part 2)
5 G
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
5 G 1.50 mm² + 5 G 1.5 mm²
- Cable features
Oil-resistant
PUR coating
- Outside Ø
40 mm
- Factory colour
Black
- Content
1 pc(s)
- Halogen-free
No
- Shielded
No
- Manufacturer part #
70002758
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+50 °C
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Type
SPIRAL H07BQ-F BLACK 5G1,5/500
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1020639 LAPP 70002758 Spiral cable SPIRAL H07BQ-F 500 mm / 1500 mm 5 G 1.50 mm² + 5 G 1.5 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020639 LAPP 70002758 Spiral cable SPIRAL H07BQ-F 500 mm / 1500 mm 5 G 1.50 mm² + 5 G 1.5 mm² Black 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 63.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























