• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70250209 Socket enclosure EPIC® Ultra H-B 6 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Socket enclosure
Series
EPIC® Ultra H-B 6
Case material
Diecast zinc
Type
70250209
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Packaging type

Piece

Type

70250209

Product type

Socket enclosure

Series

EPIC® Ultra H-B 6

Manufacturer part #

70250209

Features

1x cable entry

1x longitudinal brace

Case material

Diecast zinc

Factory colour

Silver

IP65

Content

1 pc(s)

Terminal Ø (max.)

17 mm

Clamp Ø

9 mm

Max. temperature

+100 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 605061 LAPP 70250209 Socket enclosure EPIC® Ultra H-B 6 1 pc(s) Piece

Information

Information 605061 LAPP 70250209 Socket enclosure EPIC® Ultra H-B 6 1 pc(s) Piece

Description

Optimum, low-resistance 360° screening; All-purpose due to high corrosion resistance and high environmental protection; Space-saving due to compact dimensions; Faster than any other comparable system; High mechanical resistance
EMC protection
Corrosion-resistant

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.