
Technical specifications
- Product type
Spiral cable
- Cable type
UNITRONIC® SPIRAL
- Spiral length (min.)
400 mm
- Spiral lenght (max.)
1600 mm
- No. of leads
7 x
- Cross section (each core)
0.25 mm²
- Cross section
7 x 0.25 mm²
- Cable features
Oil-resistant
highly flexible
PUR coating
Common shield
- Outside Ø
26 mm
- Factory colour
Black
- Content
1 pc(s)
- Peak operating voltage
(not for heavy current applications) 250 V
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
73220268
- Insulation material
PUR
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
- Certification marks
1200 V
- Nominal voltage
250 V
- Wire ID code
DIN 47100
- Type
73220268
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1608448 LAPP 73220268 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 7 x 0.25 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1608448 LAPP 73220268 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 7 x 0.25 mm² Black 1 pc(s)
Conformity certificate
Conformity certificate 1608448 LAPP 73220268 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 7 x 0.25 mm² Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 51.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























