• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83254765 LFL2H 66-9,9 YEWH Cable identifier Fleximark Label colour: Yellow No. of labels: 560

Image similar
Product type
Cable identifier
Material
Polyester
No. of labels
560
Labels per sheet
56
Label colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 sheet)
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

A5 Label sheets for laser printer

Our service for you

Technical specifications

Product type

Cable identifier

No. of labels

560

Labels per sheet

56

Label colour

Yellow

Factory colour

Yellow

Features

halogen-free

Material

Polyester

Series

Fleximark

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

83254765

Content

10 sheet

RoHS-compliant

Yes

Type

LFL2H 66-9,9 YEWH

Material (details)

Halogen-free polyester film

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1020108 LAPP 83254765 LFL2H 66-9,9 YEWH Cable identifier Fleximark Label colour: Yellow No. of labels: 560

User & Safety Instructions

User & Safety Instructions 1020108 LAPP 83254765 LFL2H 66-9,9 YEWH Cable identifier Fleximark Label colour: Yellow No. of labels: 560

Description

For identifying mainly cables in switching and device cabinets
Printable on both sides (front side yellow/ rear side white)
Direct mounting of the cable label with a cable tie, as such no label holder is necessary
One- (LFL1H) or two-sided (LFL2H) mounting with cable ties (up to 4.5 mm width)
Tip:
Recommended to use original toners
Lay the sheets in the manual entry compartment

Scope of delivery

  • 1 sheet.

Hints

Recommended to use original toners Lay the sheets in the manual entry compartment

More interesting products

(*All information is plus legal VAT)