• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83256212 LA 20-8 WH Cable identifier Fleximark 20 x 8 mm Label colour: White No. of labels: 2800

EAN:
Part number:
Item no:
Image similar
Product type
Cable identifier
Writing area length
20 mm
Writing area width
8 mm
Material
Polyester
No. of labels
2800
Datasheet (PDF)
Dispatches on Wed 28 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 sheet)
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

FLEXIMARK ® LA labels

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable identifier

Writing area length

20 mm

Writing area width

8 mm

No. of labels

2800

Labels per sheet

280

Label colour

White

Factory colour

White

Features

halogen-free

UV-resistant

heatproof

Material

Polyester

Series

Fleximark

Min. temperature

-40 °C

Max. temperature

+125 °C

Writing area

20 x 8 mm

Manufacturer part #

83256212

Content

10 sheet

RoHS-compliant

Yes

Type

LA 20-8 WH

Documents & Downloads

Datasheet

Datasheet 1019970 LAPP 83256212 LA 20-8 WH Cable identifier Fleximark 20 x 8 mm Label colour: White No. of labels: 2800

User & Safety Instructions

User & Safety Instructions 1019970 LAPP 83256212 LA 20-8 WH Cable identifier Fleximark 20 x 8 mm Label colour: White No. of labels: 2800

Description

FLEXIMARK ® LA labels are self-adhesive labels for identification of components (for example. Control cabinets) in electrical engineering. Printing with a commercially available laser printers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)