• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83260045 FLEXIMARK® Perf Schr. 3.2/1.0-25(2) YE Heatshrink marker No. of markers: 2000 2000 pc(s)

1/2
Image similar
Product type
Heatshrink marker
Type
FLEXIMARK® Perf Schr. 3.2/1.0-25(2) YE
Material
Polyolefin
Series
Fleximark
Suitable for outside Ø (min.)
1.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FLEXIMARK® Perf Schr. 3.2/1.0-25(2) YE

Product type

Heatshrink marker

Material

Polyolefin

Series

Fleximark

Suitable for outside Ø (min.)

1.0 mm

Suitable for outside Ø (max.)

3.2 mm

No. of markers

2000

Content

2000 pc(s)

Suitable for application

Heatshrink

Width

25 mm

25 mm

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3522614 LAPP 83260045 FLEXIMARK® Perf Schr. 3.2/1.0-25(2) YE Heatshrink marker No. of markers: 2000 2000 pc(s)

Datasheet 3522614 LAPP 83260045 FLEXIMARK® Perf Schr. 3.2/1.0-25(2) YE Heatshrink marker No. of markers: 2000 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 3522614 LAPP 83260045 FLEXIMARK® Perf Schr. 3.2/1.0-25(2) YE Heatshrink marker No. of markers: 2000 2000 pc(s)

Description

FLEXIMARK® Perf.SCR. 3.2/1.0-25(2) YE shrink hose label; cable diameter 1.0mm - 3.2mm; total width: 25mm; polyolefin; yellow;

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?