• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Heating element cable 12 x 1.5 mm² Green 166505/500 500 m

Image similar
Product type
Heating element cable
No. of leads
12 x
Cross section (each core)
1.5 mm²
Outside Ø
17.90 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal and compensation cables, more pairs

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heating element cable

No. of leads

12 x

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Flame-retardant

Heat-resistant

Outside Ø

17.90 mm

Packaged

Yes

Type

Version SY with steel-wire mesh, reinforced to mechanical stress

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

166505/500

Factory colour

Green

Insulation material

PVC

Core layout

PVC-PVC-S-PVC

Material (details)

PVC

Sold per metre

No

Cross section

12 x 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

KNL-SY NICR/NI KCA 12X1,5 IEC

Documents & Downloads

Datasheet

Datasheet 1024537 LAPP Heating element cable 12 x 1.5 mm² Green 166505/500 500 m

User & Safety Instructions

User & Safety Instructions 1024537 LAPP Heating element cable 12 x 1.5 mm² Green 166505/500 500 m

Description

Thermal and compensation cables, multi-pair design - suitable for use in the field of temperature measurement and production process control.

This text is machine translated.

Hints

Configuration example for PVC-PVC-S-PVC: PVC insulation PVC inner sheath-steel-wire mesh PVC outer sheath
Configuration example for PVC-ST-PVC: PVC Wire Insulation-static foil shield-PVC outer sheath