• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Heating element cable 8 x 1.5 mm² Green 156503/500 500 m

Image similar
Product type
Heating element cable
No. of leads
8 x
Cross section (each core)
1.5 mm²
Outside Ø
13.80 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal and compensation cables, more pairs

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heating element cable

No. of leads

8 x

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Flame-retardant

Heat-resistant

Outside Ø

13.80 mm

Packaged

Yes

Type

Version SY with steel-wire mesh, reinforced to mechanical stress

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

156503/500

Factory colour

Green

Insulation material

PVC

Core layout

PVC-PVC-S-PVC

Material (details)

PVC

Sold per metre

No

Cross section

8 x 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

KNL-SY NICR/NI KCA 8X1,5 DIN

Documents & Downloads

Datasheet

Datasheet 1024554 LAPP Heating element cable 8 x 1.5 mm² Green 156503/500 500 m

User & Safety Instructions

User & Safety Instructions 1024554 LAPP Heating element cable 8 x 1.5 mm² Green 156503/500 500 m

Description

Thermal and compensation cables, multi-pair design - suitable for use in the field of temperature measurement and production process control.

This text is machine translated.

Hints

Configuration example for PVC-PVC-S-PVC: PVC insulation PVC inner sheath-steel-wire mesh PVC outer sheath
Configuration example for PVC-ST-PVC: PVC Wire Insulation-static foil shield-PVC outer sheath