• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® HUN1500 12G50/125 OM3 Fiber optics 4000 m

1/3
Product type
Fiber optics
Type
HITRONIC® HUN1500 12G50/125 OM3
Manufacturer
LAPP
Content
4000 m
UV resistant
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® HUN1500 12G50/125 OM3

Product type

Fiber optics

Manufacturer

LAPP

Content

4000 m

TRUE

According to IEC/EN 60332-1-2

12

Other

Other

7.3 mm

FALSE

TRUE

Eca

109.5 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3405368 LAPP HITRONIC® HUN1500 12G50/125 OM3 Fiber optics 4000 m

Datasheet 3405368 LAPP HITRONIC® HUN1500 12G50/125 OM3 Fiber optics 4000 m

User & Safety Instructions

User & Safety Instructions 3405368 LAPP HITRONIC® HUN1500 12G50/125 OM3 Fiber optics 4000 m