• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® HUN1500 4G 50/125 OM4 Fiber optics 100 m

1/3
Product type
Fiber optics
Type
HITRONIC® HUN1500 4G 50/125 OM4
Manufacturer
LAPP
Content
100 m
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® HUN1500 4G 50/125 OM4

Product type

Fiber optics

Manufacturer

LAPP

Content

100 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3405382 LAPP HITRONIC® HUN1500 4G 50/125 OM4 Fiber optics 100 m

Datasheet 3405382 LAPP HITRONIC® HUN1500 4G 50/125 OM4 Fiber optics 100 m

User & Safety Instructions

User & Safety Instructions 3405382 LAPP HITRONIC® HUN1500 4G 50/125 OM4 Fiber optics 100 m

Description

HITRONIC® HUN1500 4G 50/125 OM4 GOF; 4x OM4; fixed laying; glass yarn; halogen-free mixing; Flame-resistance according to IEC60332-1-2; dark gray

This text is machine translated.