• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 191 CY Control lead 5 G 1.5 mm² Grey 11189/600 600 m

Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® 191 CY
Outside Ø
11.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® 191 CY

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

600 m

Cross section (each core)

1.5 mm²

Cable features

Shielded

Oil-resistant

Flexible

Cable type

ÖLFLEX® 191 CY

Outside Ø

11.30 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

11189/600

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

5 G 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX 191CY 5G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1027231 LAPP ÖLFLEX® 191 CY Control lead 5 G 1.5 mm² Grey 11189/600 600 m

User & Safety Instructions

User & Safety Instructions 1027231 LAPP ÖLFLEX® 191 CY Control lead 5 G 1.5 mm² Grey 11189/600 600 m

Description

Ölflex ® 191 CY PVC control cable with UL/CSA AWM, oil-resistant and shielded flexible for various applications, UL/CSA: 600 V, HAR: 300/500 V. Application Areas: construction mechanical engineering heating and air-conditioning technology
In EMC-critical surroundings (Electromagnetic compatibility). Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.

This text is machine translated.