
Total (1 m = € 2.76)
€ 1,379.00
incl. VAT
14-day return policy included
Highlights & Details
Ölflex 408 P
- More efficient Abmannteln
- Zwickel filling functional layer
- Simplified by pulling off the sheath.
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
500 m
- Cross section (each core)
0.50 mm²
- Cable features
Oil-resistant
UV-resistant
Ozone-resistant
Acid-resistant
- Cable type
ÖLFLEX® 408 P
- Outside Ø
6.70 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12.5
- Halogen-free
No
- Manufacturer part #
1308007/500
- Factory colour
Silver-grey (RAL 7001)
- Insulation material
Polyurethane
- Core layout
Finely stranded according to VDE 0295,
Class 5 / IEC 60228
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
7 G 0.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX 408 P 7G0,5
Documents & Downloads
Datasheet
Datasheet 1501416 LAPP ÖLFLEX® 408 P Control lead 7 G 0.50 mm² Silver-grey (RAL 7001) 1308007/500 500 m
User & Safety Instructions
User & Safety Instructions 1501416 LAPP ÖLFLEX® 408 P Control lead 7 G 0.50 mm² Silver-grey (RAL 7001) 1308007/500 500 m
Description
Ölflex ® 408 P lines are VDE certified connection and control cables for the occasional mobile as well as firmly diversifying use among medium mechanical stress. They are suitable for use in dry, damp and wet
Locations. In the open only under consideration of the temperature ranges can be used. At room temperature, they are resistant to a large extent to the action of acids, bases and specific oils. The outer sheath
Resistant to high mechanical stress, in particular scouring and grinding stress, cut-proof, microbes and hydrolysis resistant. They are suitable for free, not constantly recurring movement without tensile load
Or forced guiding. Areas of application: as a connection and control cables for control systems in tool machines, conveyor systems, production lines, flow and assembly lines, as well as for measurement and control technology and data processing systems.
This text is machine translated.
Locations. In the open only under consideration of the temperature ranges can be used. At room temperature, they are resistant to a large extent to the action of acids, bases and specific oils. The outer sheath
Resistant to high mechanical stress, in particular scouring and grinding stress, cut-proof, microbes and hydrolysis resistant. They are suitable for free, not constantly recurring movement without tensile load
Or forced guiding. Areas of application: as a connection and control cables for control systems in tool machines, conveyor systems, production lines, flow and assembly lines, as well as for measurement and control technology and data processing systems.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































