• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 440 P Control lead 4 G 0.50 mm² Grey 12802/1000 1000 m

Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® 440 P
Outside Ø
6.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® 440 P/PUR Control Line

  • Number coded
  • All Weather-suited
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

1000 m

Cross section (each core)

0.50 mm²

Cable features

Halogen-free

PUR coating

Cold-resistant

Oil-resistant

Cable type

ÖLFLEX® 440 P

Outside Ø

6.60 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

12802/1000

Factory colour

Grey

Insulation material

Polyurethane

Core layout

Finely stranded

Material (details)

PUR

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Cross section

4 G 0.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX 440 P 4G0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1027923 LAPP ÖLFLEX® 440 P Control lead 4 G 0.50 mm² Grey 12802/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1027923 LAPP ÖLFLEX® 440 P Control lead 4 G 0.50 mm² Grey 12802/1000 1000 m

Description

Especially suitable as control line as as machine feed everywhere, where lines are exposed to high wear-&-tear under very harsh conditions. Possible to use in the open.

This text is machine translated.