
Highlights & Details
ÖLFLEX® 9YSLCY-JB Servo cable
- EMC-conforming
- Colour-coded
Technical specifications
- Product type
Servo lead
- No. of leads
3 G
- Content
500 m
- Cross section (each core)
35 mm²
- Cable features
Shielded
- Cross section (each core) (part 2)
6 mm²
- Cable type
ÖLFLEX® 9YSLCY-JB
- Outside Ø
27.50 mm
- Packaged
Yes
- Wire ID code
Farbig gem. HD 308 S2 VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
0037022
- Factory colour
Black
- Insulation material
PVC
- Core layout
finely stranded according to VDE 0295 · Class 5 / IEC 60228 Cl.5
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Certification marks
UL reg. for USA: AWM Style 20886 ·1kV 80° VW-1 · UL reg. for KAN. AWM I/II A/B 1kV 80° FT 1
- Test voltage
4000 V
- Cross section
3 G 35 mm² + 6 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® SERVO 9YSLCY-JB 3X35 + 3G6 BK
- Bend radius
For a flexible usage: 15 x external dia., · When permanently installed: 4 x external dia.
- Temperature range
Moving: -5 - +80 °C · Fixed: -40 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1026279 LAPP ÖLFLEX® 9YSLCY-JB Servo lead 3 G 35 mm² + 6 mm² Black 0037022 500 m
User & Safety Instructions
User & Safety Instructions 1026279 LAPP ÖLFLEX® 9YSLCY-JB Servo lead 3 G 35 mm² + 6 mm² Black 0037022 500 m
Description
• Automotive Industry
• Conveyer technology
• Machine tool building
• Paper industry
• Air-conditioning technology
• Packaging industry
• Textile production.
The double-shielded motor-end cable with low operation capacity of the PP individual wires and low shielding capacity enables a lossless power transmission as compared to the conventional PVC-connection cables. The design with the grounding conductor divided into three has an improved, symmetric 3-wired design as compared to the 4-wired design in view of the EMC-properties, since the wires of the grounding conductor are arranged between the knuckles. This enables a very concentric structure.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













