• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 9YSLCY-JB Servo lead 4 G 2.5 mm² Transparent 37001/50 50 m

1/2
Image similar
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® 9YSLCY-JB
Outside Ø
11.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® 9YSLCY-JB Servo cable

  • EMC-conforming
  • Colour-coded
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

50 m

Cross section (each core)

2.5 mm²

Cable features

Shielded

Cable type

ÖLFLEX® 9YSLCY-JB

Outside Ø

11.80 mm

Packaged

Yes

Wire ID code

Farbig gem. HD 308 S2 VDE 0293-308

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

37001/50

Factory colour

Transparent

Insulation material

PVC

Core layout

finely stranded according to VDE 0295 · Class 5 / IEC 60228 Cl.5

Material (details)

PVC

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Certification marks

UL reg. for USA: AWM Style 20886 ·1kV 80° VW-1 · UL reg. for KAN. AWM I/II A/B 1kV 80° FT 1

Test voltage

4000 V

Cross section

4 G 2.5 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® SERVO 9YSLCY-JB 4G2,5

Bend radius

For a flexible usage: 15 x external dia., · When permanently installed: 4 x external dia.

Temperature range

Moving: -5 - +80 °C · Fixed: -40 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1039458 LAPP ÖLFLEX® 9YSLCY-JB Servo lead 4 G 2.5 mm² Transparent 37001/50 50 m

User & Safety Instructions

User & Safety Instructions 1039458 LAPP ÖLFLEX® 9YSLCY-JB Servo lead 4 G 2.5 mm² Transparent 37001/50 50 m

Description

At all places, where the drive forms one unit together with cable, frequency converters and motor and high electromagnetic interference potentials are present caused by this operation mode. Amongst others, the cables are suitable for:
• Automotive Industry
• Conveyer technology
• Machine tool building
• Paper industry
• Air-conditioning technology
• Packaging industry
• Textile production.
The double-shielded motor-end cable with low operation capacity of the PP individual wires and low shielding capacity enables a lossless power transmission as compared to the conventional PVC-connection cables. The design with the grounding conductor divided into three has an improved, symmetric 3-wired design as compared to the 4-wired design in view of the EMC-properties, since the wires of the grounding conductor are arranged between the knuckles. This enables a very concentric structure.