Image similar



Control lead
12 G
500 m
0.50 mm²
Halogen-free
Oil-resistant
highly flexible
Cold-resistant
Flame-retardant
UV-resistant
ÖLFLEX® CLASSIC 110 H
9.10 mm
Yes
4
15
Yes
10019907/500
Grey
Finely stranded
No
500 V
300 V
4000 V
12 G 0.50 mm²
+70 °C
-30 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 110 H 12G0,5 N
not relevant
Datasheet 1031276 LAPP ÖLFLEX® CLASSIC 110 H Control lead 12 G 0.50 mm² Grey 10019907/500 500 m
User & Safety Instructions 1031276 LAPP ÖLFLEX® CLASSIC 110 H Control lead 12 G 0.50 mm² Grey 10019907/500 500 m
The necessary accessories are required to use the article as described.