
Number
Total (1 m = € 2.30)
€ 229.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
ÖLFLEX® CLASSIC 110 H, Control cable
- Number coded
- High flexibility
- Oil-resistant
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Halogen-free
Oil-resistant
highly flexible
Cold-resistant
Flame-retardant
UV-resistant
- Cable type
ÖLFLEX® CLASSIC 110 H
- Outside Ø
5.80 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
10019904/100
- Factory colour
Grey
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
4 x 0.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 H 4X0,5 N
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1031419 LAPP ÖLFLEX® CLASSIC 110 H Control lead 4 x 0.50 mm² Grey 10019904/100 100 m
User & Safety Instructions
User & Safety Instructions 1031419 LAPP ÖLFLEX® CLASSIC 110 H Control lead 4 x 0.50 mm² Grey 10019904/100 100 m
Description
Suitable in industrial environment with average mechanical load. For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.29*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































