• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 LT Control lead 4 G 0.75 mm² Black 1120734/1000 1000 m

Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 110 LT
Outside Ø
6.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.40)
€ 1,399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® CLASSIC 110 LT

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

High flexural strength

UV-resistant

Cold-resistant

Cable type

ÖLFLEX® CLASSIC 110 LT

Outside Ø

6.20 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1120734/1000

Factory colour

Black

Insulation material

PVC

Core layout

Finely stranded according to VDE 0295,
Class 5 / IEC 60228 Class 5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

4 G 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 110 LT 4G0,75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1501597 LAPP ÖLFLEX® CLASSIC 110 LT Control lead 4 G 0.75 mm² Black 1120734/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1501597 LAPP ÖLFLEX® CLASSIC 110 LT Control lead 4 G 0.75 mm² Black 1120734/1000 1000 m

More interesting products

(*All information is plus legal VAT)