• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 135 CH Control lead 12 G 0.50 mm² Grey 1123213/1000 1000 m

Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® CLASSIC 135 CH
Outside Ø
10.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® CLASSIC 135 P CH Control cable

  • Number coded
  • EMV-compliant
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

1000 m

Cross section (each core)

0.50 mm²

Cable features

Shielded

Halogen-free

Cable type

ÖLFLEX® CLASSIC 135 CH

Outside Ø

10.10 mm

Packaged

Yes

Wire ID code

Black wires with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

1123213/1000

Factory colour

Grey

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In accordance with VDE 0281 Part 14

Test voltage

Wire/Wire: 4000 V
Wire/shield: 2000 V

Cross section

12 G 0.50 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 135 CH 12G0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1032554 LAPP ÖLFLEX® CLASSIC 135 CH Control lead 12 G 0.50 mm² Grey 1123213/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1032554 LAPP ÖLFLEX® CLASSIC 135 CH Control lead 12 G 0.50 mm² Grey 1123213/1000 1000 m

Description

Environmentally friendly, halogen-free control cable - Free, not constantly recurring movement without strain relief or forced guidance - Outdoors only under consideration of the temperature range and not without UV protection - Not suitable for direct burial - Especially in industrial and/or EMC-critical environments - Public buildings - Airport, railway station - Ventilation and air conditioning systems - Especially where people, animals and high material assets are highly endangered by the consequences of fire - Plant construction.
PVC and halogen-free to IEC 60 754-1 - Low corrosiveness to IEC 60 754-2 - Low toxicity of flue gases NES 713 Part 3 - Low smoke density to IEC 61 034 - No fire propagation to IEC 60 332-3 - Asbestos,
Lead and silicone free (LBS-free) - Hydrolysis resistant HD 22.10
Fine strands of bare copper wire - Core insulation of halogen-free special compound - Black cores with white numbers - Cores stranded in layers - Sheath of special compound halogen-free.

This text is machine translated.