• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 400 CP Control lead 7 G 0.75 mm² Grey 1313107/1000 1000 m

Image similar
Product type
Control lead
No. of leads
7 G
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 400 CP
Outside Ø
9.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® CLASSIC 400 P CP Control cable

  • Number coded
  • EMC-conforming
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

7 G

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

PUR coating

Shielded

Oil-resistant

Cable type

ÖLFLEX® CLASSIC 400 CP

Outside Ø

9.70 mm

Packaged

Yes

Wire ID code

Black wires with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

1313107/1000

Factory colour

Grey

Insulation material

Polyurethane

Core layout

Finely stranded

Material (details)

PUR

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

{DIN} VDE following; VDE Reg. No. 7030, sheath according to VDE 0250/0282.

Cross section

7 G 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 400 CP 7G0,75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1033013 LAPP ÖLFLEX® CLASSIC 400 CP Control lead 7 G 0.75 mm² Grey 1313107/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1033013 LAPP ÖLFLEX® CLASSIC 400 CP Control lead 7 G 0.75 mm² Grey 1313107/1000 1000 m

Description

Because of its excellent mechanical, chemical and UV resistance, this shielded cable is highly wear-resistant in applications with harsh operational conditions.

This text is machine translated.