
Number
Total (1 m = € 10.65)
€ 1,065.00
incl. VAT
Only 1 Set(s) available
Highlights & Details
ÖLFLEX® CLASSIC 400 P CP Control cable
- Number coded
- EMC-conforming
Technical specifications
- Product type
Control lead
- No. of leads
12 G
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
PUR coating
Shielded
Oil-resistant
- Cable type
ÖLFLEX® CLASSIC 400 CP
- Outside Ø
12.30 mm
- Packaged
Yes
- Wire ID code
Black wires with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1313112/100
- Factory colour
Grey
- Insulation material
Polyurethane
- Core layout
Finely stranded
- Material (details)
PUR
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
{DIN} VDE following; VDE Reg. No. 7030, sheath according to VDE 0250/0282.
- Cross section
12 G 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 400 CP 12G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1032827 LAPP ÖLFLEX® CLASSIC 400 CP Control lead 12 G 0.75 mm² Grey 1313112/100 100 m
User & Safety Instructions
User & Safety Instructions 1032827 LAPP ÖLFLEX® CLASSIC 400 CP Control lead 12 G 0.75 mm² Grey 1313112/100 100 m
Description
Because of its excellent mechanical, chemical and UV resistance, this shielded cable is highly wear-resistant in applications with harsh operational conditions.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,067.60*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































