1/2

Control lead
12 G
50 m
1 mm²
for underground installation
UV-resistant
High flexural strength
ÖLFLEX® CLASSIC BLACK 110
14 mm
Yes
Black wires with white numbering (VDE 0293)
4
15
No
1120280/50
Black
PVC
PVC
Finely stranded
PVC
No
1000 V
600 V
In accordance with: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756.
4000 V
12 G 1 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 110 BLACK 0,6/1KV 12G1
Datasheet 1030307 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 12 G 1 mm² Black 1120280/50 50 m
The necessary accessories are required to use the article as described.