• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CONTROL TM CY Control lead 12 G 1 mm² Grey 281812CY/305 305 m

Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® CONTROL TM CY
Outside Ø
12.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® CONTROL TM CY

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

305 m

Cross section (each core)

1 mm²

Cable features

Flame-retardant

High flexural strength

Cold-resistant

Oil-resistant

Shielded

Cable type

ÖLFLEX® CONTROL TM CY

Outside Ø

12.80 mm

Packaged

Yes

Wire ID code

Black with white numbers

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

281812CY/305

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

2000 V

Cross section

12 G 1 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CONTROL TM CY 12G1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1033819 LAPP ÖLFLEX® CONTROL TM CY Control lead 12 G 1 mm² Grey 281812CY/305 305 m

User & Safety Instructions

User & Safety Instructions 1033819 LAPP ÖLFLEX® CONTROL TM CY Control lead 12 G 1 mm² Grey 281812CY/305 305 m

Description

Applications: Industrial machines, plant engineering. Machine tools compliant UL MTW (Machine Tool Wiring). TC-ER (Tray Cable Exposed Run) registration for free, open laying between the cable pallet and industrial machine/plant and equipment in accordance with NEC article 336.10 (7).

This text is machine translated.