• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CRANE NSHTÖU Control lead 24 G 2.5 mm² Black 43018/500 500 m

Image similar
Product type
Control lead
No. of leads
24 G
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® CRANE NSHTÖU
Outside Ø
31.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® CRANE NSHTÖU

  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

24 G

Content

500 m

Cross section (each core)

2.5 mm²

Cable features

High flexural strength

Flame-retardant

Oil-resistant

Cold-resistant

UV-resistant

Cable type

ÖLFLEX® CRANE NSHTÖU

Outside Ø

31.60 mm

Packaged

Yes

Bend radius (no. of ODs for flexible installation)

7

Halogen-free

No

Manufacturer part #

43018/500

Factory colour

Black

Insulation

Rubber mixture type 5GM3

Core layout

Cu, tin-plated, fine

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

3000 V

Cross section

24 G 2.5 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-45 °C

Type

ÖLFLEX CRANE NSHTÖU 24G2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1034225 LAPP ÖLFLEX® CRANE NSHTÖU Control lead 24 G 2.5 mm² Black 43018/500 500 m

User & Safety Instructions

User & Safety Instructions 1034225 LAPP ÖLFLEX® CRANE NSHTÖU Control lead 24 G 2.5 mm² Black 43018/500 500 m

Description

For use in lifting devices, transportation undForderanlagen. On/drumming in operation without guidance. In dry and damp rooms, in the open, as well as up to 2 weeks without interruption in water.

This text is machine translated.