1/2


Control lead
4 x
50 m
0.75 mm²
Shielded
Flame-retardant
ÖLFLEX® EB CY
7 mm
Yes
6
20
No
12642/50
Blue
PVC
Finely stranded
No
500 V
300 V
In accordance with VDE-Guideline VDE 0250
2000 V
4 x 0.75 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX EB CY 4X0,75
ÖLFLEX® EB CY
When fixed -40 to +70 ºC °C
Datasheet 1034523 LAPP ÖLFLEX® EB CY Control lead 4 x 0.75 mm² Blue 12642/50 50 m
User & Safety Instructions 1034523 LAPP ÖLFLEX® EB CY Control lead 4 x 0.75 mm² Blue 12642/50 50 m
The necessary accessories are required to use the article as described.