• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 2 x 1.5 mm² Black 46716/1000 1000 m

Image similar
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® HEAT 180 C MS
Outside Ø
9.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oilflex ® HEAT 180 C MS

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

1000 m

Cross section (each core)

1.5 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Oil-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 180 C MS

Outside Ø

9.60 mm

Packaged

Yes

Wire ID code

Colored according to VDE 0293-308, see Annex T9
From 6 wires black with white numbers

Type

Round

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

46716/1000

Factory colour

Black

Insulation material

Silicone

Core layout

Finely stranded

Material (details)

Rubber (silicone)

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

2 x 1.5 mm²

Max. temperature range (flexible installation)

+180 °C

Min. temperature range (flexible installation)

-50 °C

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 C MS 2X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1036693 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 2 x 1.5 mm² Black 46716/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1036693 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 2 x 1.5 mm² Black 46716/1000 1000 m

Description

Oilflex ® HEAT 180 C MS-silicone connection and control line shielded, UL/CSA AWM approved for use in North America in the machines and equipment to +180 °C. Areas with high environment temperatures where insulation and sheathing materials of conventional cables and leads to become brittle and becoming brittle. Typical applications: steel, ceramic and steelworks, bakery machines and industrial furnaces, electric motor industry, Sauna and Solaria construction, thermal- and heating elements, lighting, fan construction, air conditioning, galvanising, plastic processing, Generators -and Transformators construction, wind power plant construction.

This text is machine translated.