Image similar



High-temperature cable
4 G
100 m
1 mm²
Halogen-free
Shielded
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 180 C MS
10.20 mm
Yes
Colored according to VDE 0293-308, see Annex T9
From 6 wires black with white numbers
Round
6
20
Yes
46710/100
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
4 G 1 mm²
+180 °C
-50 °C
+180 °C
-50 °C
ÖLFLEX HEAT 180 C MS 4G1,0
not relevant
Datasheet 1036710 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 4 G 1 mm² Black 46710/100 100 m
User & Safety Instructions 1036710 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 4 G 1 mm² Black 46710/100 100 m
The necessary accessories are required to use the article as described.