Image similar



High-temperature cable
5 G
1000 m
0.50 mm²
Halogen-free
Shielded
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 180 C MS
10 mm
Yes
Colored according to VDE 0293-308, see Annex T9
From 6 wires black with white numbers
Round
6
20
Yes
46703/1000
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
5 G 0.50 mm²
+180 °C
-50 °C
+180 °C
-50 °C
ÖLFLEX HEAT 180 C MS 5G0,5
not relevant
Datasheet 1036724 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 5 G 0.50 mm² Black 46703/1000 1000 m
User & Safety Instructions 1036724 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 5 G 0.50 mm² Black 46703/1000 1000 m
The necessary accessories are required to use the article as described.