1/2


High-temperature cable
2 x
50 m
0.75 mm²
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 180 SIHF
6.40 mm
Yes
Coloured according to VDE 0293 or VDE 0293-308
Round
4
15
Yes
46001/50
Red
Brown
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
According to VDE 0250
2 x 0.75 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 SIHF 2X0,75
Datasheet 1037283 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 2 x 0.75 mm² Red, Brown 46001/50 50 m
User & Safety Instructions 1037283 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 2 x 0.75 mm² Red, Brown 46001/50 50 m
The necessary accessories are required to use the article as described.