Image similar


High-temperature cable
3 G
1000 m
1 mm²
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 180 SIHF
7 mm
Yes
Coloured according to VDE 0293 or VDE 0293-308
Round
4
15
Yes
46008/1000
Red
Brown
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
According to VDE 0250
3 G 1 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 SIHF 3G1
not relevant
Datasheet 1037306 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 1 mm² Red, Brown 46008/1000 1000 m
User & Safety Instructions 1037306 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 1 mm² Red, Brown 46008/1000 1000 m
The necessary accessories are required to use the article as described.