• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 1 mm² Red, Brown 46008/50 50 m

1/2
Product type
High-temperature cable
No. of leads
3 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 180 SIHF
Outside Ø
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX ® HEAT 180 SIHF Silicone-pipe

  • -50 - +180 °C
  • For thermal class H Applications
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

3 G

Content

50 m

Cross section (each core)

1 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 180 SIHF

Outside Ø

7 mm

Packaged

Yes

Wire ID code

Coloured according to VDE 0293 or VDE 0293-308

Type

Round

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

46008/50

Factory colour

Red

Brown

Insulation material

Silicone

Core layout

Finely stranded

Material (details)

Rubber (silicone)

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

According to VDE 0250

Cross section

3 G 1 mm²

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 SIHF 3G1

Documents & Downloads

Datasheet

Datasheet 1037307 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 1 mm² Red, Brown 46008/50 50 m

Description

Good Flexibility simplifies Installation in Tight spaces. The flame under the global deformation of SiO2-Ash skeleton has insulating properties. Cores stranded in Layers. Steel and Steelworks, Cement and Ceramic plants, Foundries, Sauna and Solarium construction, Heating and Heaters, Lighting, fan construction, air conditioning, Furnaces, plastics processing

This text is machine translated.