• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO FD 796 CP Servo lead 4 G 1.5 mm² Orange 27950/50 50 m

1/2
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® SERVO FD 796 CP
Outside Ø
9.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® Servo wire FD 796 CP

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

50 m

Cross section (each core)

1.5 mm²

Cable features

Shielded

Halogen-free

PUR coating

Cable type

ÖLFLEX® SERVO FD 796 CP

Outside Ø

9.10 mm

Packaged

Yes

Wire ID code

Black with white numbers

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7

Halogen-free

Yes

Manufacturer part #

27950/50

Factory colour

Orange

Insulation material

Polyurethane

Core layout

Extra-fine strand

Material (details)

PUR

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Certification marks

VDE-registered UL AWM Style 20234. CSA AWM
I/II, A/B 1000 V 80° FT1

Number-coded

Yes

Test voltage

4 kV

Cross section

4 G 1.5 mm²

Suited for cable carriers

Yes

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX® SERVO FD 796CP 4G1,5

Documents & Downloads

Datasheet

Datasheet 1039644 LAPP ÖLFLEX® SERVO FD 796 CP Servo lead 4 G 1.5 mm² Orange 27950/50 50 m

User & Safety Instructions

User & Safety Instructions 1039644 LAPP ÖLFLEX® SERVO FD 796 CP Servo lead 4 G 1.5 mm² Orange 27950/50 50 m

Description

Supports faster movement and increasing the economic efficiency of machines · Multi-NORM = reduced part diversity = Cost Savings · Suitable for servo motor programs of well-known manufacturers · Advantage: the modified design of the control pairs brings a lower longitudinal voltage case and also permits significantly higher operating voltages in the additional power circuits · Substituted 7 ÖLFLEX ® SERVO FD-Series: 755 -785/-781 CP/-755CP DESINA CP/CP/-785 CP · DESINA/-790 CP/-795 CP.

This text is machine translated.