• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SMART 108 Control lead 2 x 1.5 mm² Grey 19020099/1000 1000 m

1/2
Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® SMART 108
Outside Ø
6.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® SMART 108 PVC control cable

  • Number coded
  • Flame-resistant according to IEC 60332-1-2
  • High security, test voltage 4 kV
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

1000 m

Cross section (each core)

1.5 mm²

Cable features

Flexible

Cable type

ÖLFLEX® SMART 108

Outside Ø

6.30 mm

Packaged

Yes

Wire ID code

Black wires with white numbering (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

19020099/1000

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

VDE-Reg. No. 8639

Number-coded

Yes

Test voltage

4000 V

Cross section

2 x 1.5 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX SMART 108 2X1,5 1000M DR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1039763 LAPP ÖLFLEX® SMART 108 Control lead 2 x 1.5 mm² Grey 19020099/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1039763 LAPP ÖLFLEX® SMART 108 Control lead 2 x 1.5 mm² Grey 19020099/1000 1000 m

Description

SMART: no more than necessary - the basic version of a flexible control cable by Lapp. The inner sheath layer made of regeneriertem PVC with unchanged high quality of the type TM2 relieves the environment. For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile stress. Mainly in dry, moist or wet rooms at normal mechanical load. Application in mechanical engineering, plant construction, painting, heating and air-conditioning technology, power plant technology. Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4 kV test voltage. During production, free from paint-wetting impairment substances (LBS-free / silicone), making it suitable for painting.

This text is machine translated.