1/2
Image similar


Control lead
3 G
1000 m
0.75 mm²
Flexible
ÖLFLEX® SMART 108
5.70 mm
Yes
Black wires with white numbering (VDE 0293)
4
15
No
11030099/1000
Grey
PVC
PVC
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5
No
500 V
300 V
VDE-Reg. No. 8639
Yes
4000 V
3 G 0.75 mm²
No
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX SMART 108 3G0,75 1000M DR
not relevant
Datasheet 1039773 LAPP ÖLFLEX® SMART 108 Control lead 3 G 0.75 mm² Grey 11030099/1000 1000 m
User & Safety Instructions 1039773 LAPP ÖLFLEX® SMART 108 Control lead 3 G 0.75 mm² Grey 11030099/1000 1000 m
The necessary accessories are required to use the article as described.