1/3


Control lead
3 G
200 m
1.5 mm²
Flexible
ÖLFLEX® SMART 108
6.70 mm
Yes
Black wires with white numbering (VDE 0293)
4
15
No
13030099/200
Grey
PVC
PVC
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5
No
500 V
300 V
VDE-Reg. No. 8639
Yes
4000 V
3 G 1.5 mm²
No
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX SMART 108 3G1,5 200M RG
Datasheet 1039781 LAPP ÖLFLEX® SMART 108 Control lead 3 G 1.5 mm² Grey 13030099/200 200 m
User & Safety Instructions 1039781 LAPP ÖLFLEX® SMART 108 Control lead 3 G 1.5 mm² Grey 13030099/200 200 m
The necessary accessories are required to use the article as described.