1/2
Image similar


Control lead
4 G
Sold per metre
1 mm²
Flexible
ÖLFLEX® SMART 108
6.50 mm
No
Black wires with white numbering (VDE 0293)
4
15
No
12040099-1
Grey
PVC
PVC
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5
500 m
Yes
500 V
300 V
VDE-Reg. No. 8639
Yes
4000 V
4 G 1 mm²
Yes
No
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX® SMART 108
Datasheet 547243 LAPP ÖLFLEX® SMART 108 Control lead 4 G 1 mm² Grey 12040099-1 Sold per metre
User & Safety Instructions 547243 LAPP ÖLFLEX® SMART 108 Control lead 4 G 1 mm² Grey 12040099-1 Sold per metre
The necessary accessories are required to use the article as described.