1/3


Control lead
4 G
200 m
1 mm²
Flexible
ÖLFLEX® SMART 108
6.50 mm
Yes
Black wires with white numbering (VDE 0293)
4
15
No
12040099/200
Grey
PVC
PVC
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5
No
500 V
300 V
VDE-Reg. No. 8639
Yes
4000 V
4 G 1 mm²
No
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX SMART 108 4G1 200M RG
Datasheet 1039801 LAPP ÖLFLEX® SMART 108 Control lead 4 G 1 mm² Grey 12040099/200 200 m
User & Safety Instructions 1039801 LAPP ÖLFLEX® SMART 108 Control lead 4 G 1 mm² Grey 12040099/200 200 m
The necessary accessories are required to use the article as described.