
Highlights & Details
LAPP ÖLFLEX® SOLAR XLS-R 23137/1 PV cable 1 x 4 mm² Black, White Sold per metre
Technical specifications
- Product type
PV cable
- Cable type
ÖLFLEX® SOLAR XLS-R
- No. of leads
1 x
- Cross section (each core)
4 mm²
- Cross section
1 x 4 mm²
- Cable features
Halogen-free
Flame-retardant
UV-resistant
- Outside Ø
5.20 mm
- Factory colour
Black
White
- Content
Sold per metre
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4 k V AC
- Insulation material
Copolymer
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
23137/1
- Core layout
Fine-wired strands made of tin-plated Cu-wires, according to IEC 60228, class 5
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+100 °C
- Type
ÖLFLEX® SOLAR XLS-R
- Max. length sold by the metre
500 m
- Insulation
Temperature-resistant and halogen-free CO-polyolefin, cross-linked
- Material (details)
Outer sheath: Flame-resistant and halogen-free CO-polymer, cross-linked
- Cable type
ÖLFLEX® SOLAR XLS
- Nominal voltage (details)
100 V/AC - 1500 V DC
- Cross section
1 x 4 mm²
- Bend radius
When fixed: 4 x external dia.
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 604514 LAPP ÖLFLEX® SOLAR XLS-R 23137/1 PV cable 1 x 4 mm² Black, White Sold per metre
User & Safety Instructions
User & Safety Instructions 604514 LAPP ÖLFLEX® SOLAR XLS-R 23137/1 PV cable 1 x 4 mm² Black, White Sold per metre
Information
Information 604514 LAPP ÖLFLEX® SOLAR XLS-R 23137/1 PV cable 1 x 4 mm² Black, White Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 129.08*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































