• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAS 10500 Trailer lashing net (L x W) 2.2 m x 1.5 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trailer and luggage net

  • PE twine thickness approx. 3.5 mm
  • With edge reinforcement
  • Bag
  • This text is machine translated.

Technical specifications

Dim

(L x W) 2.2 m x 1.5 m

Product type

Trailer lashing net

Type

Fixed

Factory colour

Green

Content

1 pc(s)

Mesh width

35 mm

Width

1.5 m

Length

2.2 m

Design type

Nets

Description

For securing cargo in a trailer. You can secure your cargo properly in trailers or pickups.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.