• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 25162 Trailer lashing net (L x W) 3 m x 2 m Incl. bungee strap

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Trailer and luggage net

  • Braided
  • Circumferential reinforcement

Technical specifications

Dim

(L x W) 3 m x 2 m

Product type

Trailer lashing net

Type

Fixed

Factory colour

Green

Weight

1.235 kg

Content

1 pc(s)

Features

Incl. bungee strap

Mesh width

45 mm

Material

Nylon

Width

2 m

Length

3 m

Design type

Nets

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592095 HP Autozubehör 25162 Trailer lashing net (L x W) 3 m x 2 m Incl. bungee strap

Description

For securing cargo in a trailer. You can secure your cargo properly in trailers or pickups.

Features

  • Material 3 mm
  • Edge reinforcement 8 mm
  • Expander cable 6 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 202.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)