• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAS Trailer tail light Turn signal, Brake light, Tail light, Number plate light left , right 12 V Red, Silver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED four-function light

  • Can be mounted anywhere
  • E approval

Technical specifications

Dim

(W x H x D) 98 x 105 x 35 mm

Product type

Trailer tail light

Bulb type

LED (monochrome)

Operating voltage

12 V

Factory colour

Red

Silver

Function

Turn signal

Brake light

Tail light

Number plate light

Content

1 Set

Mounting site

left

right

Width

98 mm

Height

105 mm

Depth

35 mm

Design type

Tail light

Operating voltage

12 V

Documents & Downloads

Datasheet

Datasheet 1166124 LAS Trailer tail light Turn signal, Brake light, Tail light, Number plate light left , right 12 V Red, Silver

User & Safety Instructions

User & Safety Instructions 1166124 LAS Trailer tail light Turn signal, Brake light, Tail light, Number plate light left , right 12 V Red, Silver

Description

The four-function light can be used either on the right or left side but for licence plate illumination, either a left or right version should always be used.

Features

  • Indicator light, tail light, brake lights, licence plate light
  • 5 red LEDs for tail light and brake
  • 5 orange LEDs for indicator
  • 4 white LEDs for side licence plate light
  • Watertight weld
  • e4 identification
  • Cable, approx. 15 cm

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.