• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-CC-1-002 EL-CC-1-002 Temperature data logger Unit of measurement Temperature -30 up to 60 °C

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lascar Electronics EL-CC-1-002 EL-CC-1-002 Temperature data logger Unit of measurement Temperature -30 up to 60 °C

  • Frozen Goods Alarm: high--16 °C, low -20 °C
  • This text is machine translated.

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

60 °C

Manufacturer's standards (no certificate)

Dim

(L x W) 67 mm x 48 mm

Temperature reading range

-30 up to 60 °C

Width

48 mm

Length

67 mm

Interfaces

USB

IP67

Type

EL-CC-1-002

Documents & Downloads

Datasheet

Datasheet 1427916 Lascar Electronics EL-CC-1-002 EL-CC-1-002 Temperature data logger Unit of measurement Temperature -30 up to 60 °C

User & Safety Instructions

User & Safety Instructions 1427916 Lascar Electronics EL-CC-1-002 EL-CC-1-002 Temperature data logger Unit of measurement Temperature -30 up to 60 °C

Information

Information 1427916 Lascar Electronics EL-CC-1-002 EL-CC-1-002 Temperature data logger Unit of measurement Temperature -30 up to 60 °C

Description

The Data logger series EL-CC-1 by lascar are reusable monitoring devices for use in all stages of the cold chain.
Each logger comes pre-configured for use in its application.

This text is machine translated.

Hints

Measuring time max. 220 days

More interesting products

(*All information is plus legal VAT)