• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lascar Electronics EL-USB-1 Temperature Datalogger

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lascar Electronics EL-USB-1 Temperature Datalogger

  • 16382 measured values storable
  • Temperature range -35 to +80 °C
  • Watertight (IP67)
  • Alert with exceeding programmable limit value

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-35 °C

Temperature reading range (max.)

80 °C

Sampling interval

10 s - 12 h

Memory

16382

Manufacturer's standards (no certificate)

Power supply (details)

Type 1/2AA battery

Battery life

1 year

Dim

(L x W x H) 26 x 26 x 98 mm

Resolution

0.5 °C

Calibration range

Temperature

Temperature reading range

-35 up to 80 °C

Sample rate (max.)

12 h

Sample rate (min.)

10 s

Width

26 mm

Height

98 mm

Length

26 mm

Interfaces

USB

Memory (readings)

16382

Power supply

Li battery (1/2 AA)

Type

EL-USB-1

Depth

26 mm

Reading range

-35 to +80 °C

Documents & Downloads

Datasheet

Datasheet 122571 Lascar Electronics EL-USB-1 Temperature Datalogger

User & Safety Instructions

User & Safety Instructions 122571 Lascar Electronics EL-USB-1 Temperature Datalogger

User & Safety Instructions 122571 Lascar Electronics EL-USB-1 Temperature Datalogger

Description

Compact data logger with built-in lithium battery for recording 16382 temperature values. The saved measurement values can be read out via a USB port and graphically displayed using the accompanying software, or exported to other software applications for further processing. The data logger is waterproof (IP67) and therefore optimally protected against moisture, etc.

Features

  • Simple initialisation with Windows® software (included with delivery)
  • Time controlled start up
  • Freely customisable alarm thresholds
  • Adjustable recording intervals from 10 seconds up to 12 hours
  • Replaceable lithium battery with a typical life of 1 year
  • Status display (logger on, memory full, alarm, low bat, etc.)

Scope of delivery

  • Software for Win98 SE, 2000, XP
  • Type 1/2AA lithium battery
  • User manual.

System requirements

  • Internet connection for software download · USB · Operating system: Windows XP, Windows Vista, Windows ® 7 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)