• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components Laser diode Infrared 780 nm 5 mW ADL -78051 TL

Product type
Laser diode
Wavelength
780 nm
Power
5 mW
Type
ADL -78051 TL
Factory colour
Infrared
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser diode 780 nm, 5mW, 5.6 mm housing, 60°C

  • Laser diode NIR
  • 5 mW
  • TO-housing
  • This text is machine translated.

Technical specifications

  • Beam divergence: 10 x 29
  • Beam direction error: -2/+3°
Product type

Laser diode

Type

ADL -78051 TL

Factory colour

Infrared

Wavelength

780 nm

5 mW

Operating voltage

1.8 V

Operating current

0.028 A

Dim

(Ø x L) 4 mm x 10 mm

(Ø)

4 mm

Length

10 mm

Max. temperature

-10 °C

Min. temperature

+60 °C

Documents & Downloads

Datasheet

Datasheet 1782892 Laser Components Laser diode Infrared 780 nm 5 mW ADL -78051 TL

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.