• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 60

1/4
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

XP Multimeter (BT)

  • CAT III 1000 V, CAT IV 600 V
  • High display resolution of 6000 counts
  • Low Z low impedance mode

Technical specifications

  • Pulse width scanning rate 100 µs - 100 ms
  • Measurement rate: 3 measurements/sec.
  • AC/DC VOLTAGE (LOW Z) 0.001 V - 1000 V.
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ MΩ

Reading range - capacity

0.001 nF - 6000 µF µF

Frequency reading range

0,001 Hz - 9,999 kHz kHz

Temperature

-20°C - 760 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.8 %

Measurement type (details)

Average

Frequency range

50 - 1000 Hz

Interfaces

Bluetooth®

Power supply (details)

4 x 1.5 V batteries type AAA

Height

48 mm

Width

170 mm

Length

75 mm

Weight

430 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

083.037A

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 75 x 170 x 48 mm

Interfaces

Bluetooth®

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2387702 Laserliner Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 60

User & Safety Instructions

User & Safety Instructions 2387702 Laserliner Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 60

User & Safety Instructions 2387702 Laserliner Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 60

User & Safety Instructions 2387702 Laserliner Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 60

User & Safety Instructions 2387702 Laserliner Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 60

Warranty Terms

Warranty Terms 2387702 Laserliner Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 60

Description

Robust professional multimeter with low Z low impedance mode and Bluetooth for precise and fast measurements in the areas of voltage, current, resistance, capacity, frequency, Duty cycle and contact temperature.

This text is machine translated.

Features

  • High-resolution, analogueue bar graph scale with 61 segments for safe signal analysis
  • Relative measurement and Data HOLD function
  • Large measurement bandwidth for frequency measurement from 10Hz to 10 kHz
  • Automatic continuity tester with acoustic signal tone
  • Automatic range switching and manual range selection
  • Diode test function for function and polarity determination
  • Impact-resistant, ergonomic housing with protective rubber coating and base
  • Thermometer function

Scope of delivery

  • Multimeter XP
  • Carrying case
  • Probes
  • K-type thermocouple
  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.