Experienced, italian development team with outstanding know-how
Technical specifications
Nominal load capacity: 25 W 50 W Impedance: 8 Ohm load program AES sensitivity: 107 dB weight: 0.5 kg frequency range 1500 - 20000 Hz loudspeaker control: 8 Ohm
Product type
Tweeter driver
RMS capacity
25 W
Max. load
50 W
Min. frequency
1500 Hz
Max. frequency
20000 Hz
Frequency range
1500 Hz - 20000 Hz
Impedance
8 Ω
Weight
500 g
Variants(All information is without VAT, plus shipping costs)