• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavoce DN10.17M 1 Tweeter driver RMS capacity=50 W 8 Ω

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DN 10.17 M 1" compression driver, neodymium

  • 50 W AES
  • 8 Ohm, 110 dB, 1200 18000 Hz
  • Experienced, italian development team with outstanding know-how

Technical specifications

  • Nominal load capacity: 50 W AES 100 W impedance: 8 Ohm load program: Weight: 0.87 kg sensitivity: 110 dB Frequency range: 1200 - 18000 Hz loudspeaker control: 8 Ohm
Product type

Tweeter driver

RMS capacity

50 W

Max. load

100 W

Min. frequency

1200 Hz

Max. frequency

18000 Hz

Frequency range

1200 Hz - 18000 Hz

Impedance

8 Ω

Weight

870 g

Description

DN 10.17 M 1" compression driver, neodymium.

This text is machine translated.

Features

  • Lived innovation climate
  • Outstanding, elegant Italian Design
  • The highest standards and excellent test tools
  • Modern and efficient production equipment with a high degree of automation
  • Excellent quality system
  • Efficient logistics
  • ISO 9001 certification.