• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 3.749.0488 Gun Suitable for Einhell, Parkside 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pistol with telescopic handle

  • This set is perfect for hard to reach places

Technical specifications

Product type

Gun

Suitable for

Einhell

Parkside

Dim

(L x W x H) 90 x 2170 x 235 mm

Length

90 mm

Width

2170 mm

Height

235 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947686 Lavor 3.749.0488 Gun Suitable for Einhell, Parkside 1 pc(s)

Warranty Terms

Warranty Terms 1947686 Lavor 3.749.0488 Gun Suitable for Einhell, Parkside 1 pc(s)

Description

Pistol with telescopic handle, telescopic cleaning lance. This 2er set is best suitable for hard-to-reach places, such as cleaning gutters (from below), cleaning of the roof peeling or for cleaning channels. The lance can be pulled out to 5 meters. Also suitable for hot water up to 150 °C.

This text is machine translated.

Features

  • Pressure 250 bar max.
  • Suitable for many HDRs
  • Suitable for up to a flow rate of 40 L/min.
  • Length: Min. 2 meters – Max. 5 meters
  • Hose connector 3/8 in
  • Suitable for nozzles with quick coupling.

What kind of Pressure Washer Accessories are you looking for?