Small upholstery nozzle suitable for many suction cups
Fits any suction unit with a pipe diameter of 35 mm
Technical specifications
Product type
Pad nozzle
Content
1 pc(s)
Width
140 mm
Height
70 mm
Length
80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1947665 Lavor 3.754.0004-PS Pad nozzle
Warranty Terms
Warranty Terms 1947665 Lavor 3.754.0004-PS Pad nozzle
Description
Small upholstery nozzle suitable for many suction cups
Features:
Suitable for all Lavor Aschesauger, Auto Clean, Freddy, Trenta or for all suction units with a pipe diameter of 35 mm Diameter connection for floor brush 35 mm Width: 150 mm
This text is machine translated.
Description
Small upholstery nozzle suitable for many suction cups
Features:
Suitable for all Lavor Aschesauger, Auto Clean, Freddy, Trenta or for all suction units with a pipe diameter of 35 mm Diameter connection for floor brush 35 mm Width: 150 mm
This text is machine translated.
What kind of Vacuum Cleaner Accessories are you looking for?